Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.12 |
Product Information
Product Overview
DRI0002 is a MDV 2x2A DC motor controller breakout module. This is a 4.8-46V, 2A dual motor controller which is the revised version of the DF-MDV1.0. Its performance has been improved greatly. It can bear larger current due to the increased heat-sink dissipation. It is easy to control, using LGS's outstanding high-power motor driver chip, the L298N. This chip allows for direct drive of two bi-directional DC motors, and incorporates high-speed short diodes for protection. Drive current up to 2A per motor output. The driver uses a broad-brush design to reduce wire resistance. This breakout module with standard screw holes will help on applications and devices with flat spaces, so you don't need to use the Arduino stacked up shield.
- Logic part of the input voltage range from 6 to 12V
- Driven part of the input voltage Vsrange from 4.8 to 46V
- Logical part of the work current Iss is 36mA
- 2A drive part of the operating current Io
- 25W (T = 75°) maximum power dissipation
- Control signal input level : high level: 2.3V = Vin = Vss and low:-0.3V = Vin = 1.5V
- Operating temperature range from -25° to +130°C
- Dual high-power H-bridge driver type
- Module size is 47mm × 53mm
Technical Specifications
-
-
-
Arduino Boards
-
MDV 2x2A DC Motor Controller
-
-
MDV 2x2A DC Motor Controller
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate