Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0031
Order Code3517890
Product RangeGravity Series
Your Part Number
Technical Datasheet
7 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.170 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0031
Order Code3517890
Product RangeGravity Series
Technical Datasheet
Accessory TypeANALOGUE Sensor Cable (10 Pack)
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Gravity: analogue sensor cable for Arduino (10 pack)
- Especially designed for popular IO expansion shield and sensors
- Connects most of analogue sensor to the IO board
- Length is 30cm
- Maximum voltage of less than 50V, maximum current of less than 1000mA
- One servo type connector with signal, GND, PWR
- One 3 Pin JST connector
- Red: PWR, blue: signal
Technical Specifications
Accessory Type
ANALOGUE Sensor Cable (10 Pack)
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034