Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
85 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.765 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0033
Order Code3769911
Technical Datasheet
Accessory TypeExtension Cable
For Use WithServo Motors
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 300mm gravity servo extension cable
- Male connector on one end goes to controller, female connector mates with servo
- Fits all Hitec, Futaba, JR, multiplex and airtronics Z servos
- Wire can also be used as a simple 0.1" jumper cable
Technical Specifications
Accessory Type
Extension Cable
Product Range
-
For Use With
Servo Motors
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005