Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
330 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.602 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0290
Order Code3769945
Technical Datasheet
Convert From8-SSOP
Convert To8-DIP
Pitch Spacing-
Row Pitch-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DFRobot FIT0290 is a tiny SOP8 to DIP8 adaptor board, eliminating the need to buy DIP chips especially for prototyping Simply solder SMD chips on to the board and plug it into a breadboard for a simple protyping solution.
- Black colour PCB board
- Board Dimensions (HxWxD): 1.6x11.2x11.4mm
Contents
SOP8 Prototyping board and 2x 4-pin straight headers
Technical Specifications
Convert From
8-SSOP
Pitch Spacing
-
Product Range
-
Convert To
8-DIP
Row Pitch
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002