Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.620 |
Product Information
Product Overview
FIT0476 is a 10.1" diagonal - 1280x800 IPS HDMI/VGA/AV display (compatible with Raspberry Pi & LattePanda). This 10.1-inch high-resolution 1280 x 800 IPS display is specially designed as a monitor for LattePanda(which could be used as a Windows 10 development board), Raspberry Pi, and other mini PCs. The HDMI/VGA/AV interfaces ensure its wide compatibility. Making a digital photo frame, playing a video, adding a face for your robot, you can expand your imagination, make more fun.
- 10.1-inch screen size, a-Si TFT-LCD panel
- Screen dimension is 217 x 135mm, display dimension is 230 x 149 x 5.0mm
- 1280x800, WXGA (RGB) resolution, HFFS, normally black, transmissive display mode
- Hard coating surface, 350 cd/m^2 brightness
- 800:1 (min.) contrast ratio
- 7.5 to 12V input voltage
- 6 to 7.5W rated power
- AV + VGA + HDMI (HDMI 1.2) signal input
- Support audio output
Contents
HDMI+Vga+2AV LCD controller board, 10.1Inch 1280x800 IPS LCD panel, Speaker (Pair), LVDS cable, Keypad module (Adjustment Button).
Technical Specifications
10.1" Diagonal - 1280x800 IPS HDMI/VGA/AV Display
LattePanda Development Boards, Raspberry Pi & Other Mini PC
No SVHC (21-Jan-2025)
10.1" TFT LCD Display
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate