Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
310 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.390 |
Price for:Each
Minimum: 1
Multiple: 1
€16.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0478
Order Code3517831
Technical Datasheet
Accessory Type7" Capacitive Touch Panel Overlay
For Use WithLattePanda V1 IPS Display
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0478 is a 7", capacitive touch panel overlay for LattePanda V1 IPS display.
- Capacitive touch control
- 85% transmittance, 6H surface hardness
- Response time is <lt/>= 16ms
- Tapping durability of 200,000,000 times
- Supports LattePanda V1 (not compatible with LattePanda Alpha and Delta)
- 10cm FPC extension cable
- Dimensions is 164.0mm x 96.0mm
Technical Specifications
Accessory Type
7" Capacitive Touch Panel Overlay
Product Range
-
For Use With
LattePanda V1 IPS Display
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08