Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0720
Order Code4308231
Also Known AsGTIN UPC EAN: 6959420923168
Your Part Number
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€59.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FIT0720 patch test hooks can be used in signal and small current connection between main-board and sensor without soldering, which could conveniently work with Beetle board and modules that do not come with pins and contacts. Fully compliant with UL certification, this patch test hook adopts carefully selected plug that can withstand thousands of times repeat plug and unplug operations. And its plug will not be loose when inserted in a pin.
- Pack of 10 test hooks in assorted colours
- Designed for non-solder connections and compatible with various boards and modules
- UL Certification compliant
- 200mm Wire length
Contents
10x Patch test hooks
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
200mm
Current Rating
-
Product Range
-
Lead Length - Imperial
7.87"
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate