Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0726
Order Code4308234
Also Known AsGTIN UPC EAN: 6959420914708
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.983 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0726
Order Code4308234
Also Known AsGTIN UPC EAN: 6959420914708
Technical Datasheet
For Use WithDFRobot Beetle Series Boards
External Height15mm
External Width36mm
External Depth36mm
Enclosure MaterialABS
Body Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FIT0726 is a plastic project box enclosure for Beetle. This project box is made from high-quality ABS material, and the surface of the enclosure is sandblasted. There are screws in the package for convenient installation. Aside from that, the “ears” on the enclosure allow you to easily fix it on other objects. This project box is suitable for Beetle and other boards with smaller size.
- High quality enclosure for the Beetle and similar boards
- Sturdy ABS material with sandblasted finish
- Integral ears and mounting holes for convenient installation options
- ABS Environment Temperature: -45°C to 85°C
- Dimensions (HxWxD): 15x51.3x36mm (including ears)
Technical Specifications
For Use With
DFRobot Beetle Series Boards
External Width
36mm
Enclosure Material
ABS
Product Range
-
External Height
15mm
External Depth
36mm
Body Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01