Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0851
Order Code4308247
Also Known AsGTIN UPC EAN: 6959420919888
Technical Datasheet
6 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.160 |
Price for:Each
Minimum: 1
Multiple: 1
€10.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0851
Order Code4308247
Also Known AsGTIN UPC EAN: 6959420919888
Technical Datasheet
Convert FromRJ45 Jack
Convert ToScrew Type 8 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
RJ45 Jack
Rated Current
-
Product Range
-
Convert To
Screw Type 8 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54