Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0935
Order Code4308253
Also Known AsGTIN UPC EAN: 6959420922611
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0935
Order Code4308253
Also Known AsGTIN UPC EAN: 6959420922611
Technical Datasheet
For Use WithDFRobot UNIHIKER Series Single Board Computer
External Height78.5mm
External Width54.5mm
External Depth16mm
Enclosure MaterialSilicone
Body ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0935 is a black silicone case for UNIHIKER single board computer (Black). This product is a protective case carefully designed for UNIHIKER. It is made of silicone material, which provides a comfortable grip and good protection for UNIHIKER, reducing the probability of accidental drops and screen damage. With its precise mould design, it fits snugly on UNIHIKER, making it easy to install and use. The clear silk screen markings make it easy to identify the interface functions.
- Shock absorption and protection
Notes
This product does not include the UNIHIKER board.
Technical Specifications
For Use With
DFRobot UNIHIKER Series Single Board Computer
External Width
54.5mm
Enclosure Material
Silicone
Product Range
-
External Height
78.5mm
External Depth
16mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03