Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.200 |
Product Information
Product Overview
KIT0194 is a Python starter kit for UNIHIKER M10 (Learn AI & IoT with 15 Lessons, Board Not included). This expansion ecosystem transforms the UNIHIKER M10 single-board computer into a fully functional AIoT development station. By leveraging the modular DFRobot Gravity interface, the kit allows for the seamless integration of over 15 distinct environmental monitors, vision peripherals, and interactive actuators without complex wiring. It is engineered to bridge the gap between abstract Python code and physical hardware control, providing an immediate pathway for building advanced projects ranging from automated irrigation systems to facial recognition security devices.
- Expansion interface: DFRobot gravity series (Standard 3-Pin / 4-Pin PH2.0)
- Sensor array: colour (TCS34725), ultrasonic (URM09), temp/humidity (DHT11), soil moisture, motion
- Actuator array: RGB LED ring (WS2812), 9g metal gear servo, digital relay, DC water pump, speaker
- Vision/input: USB camera, digital push button
- Power/connectivity: 4xAA battery holder (DC2.1), Type-C/Micro USB cables
- Progressive project-based curriculum
- Turnkey AI and IoT integration
- Dual-mode programming flexibility
- Dimension: 168mm x 165mm x 75mm
Contents
Gravity: TCS34725 colour sensor, Gravity: digital push button with LED (blue), Gravity: URM09 analogue ultrasonic sensor, DHT11 temperature and humidity sensor, Gravity: soil moisture sensor, Gravity: PIR motion sensor, Gravity: WS2812 RGB LED ring - 12 LEDs x1, Metal 9g servo (ph2.0 CONN), Gravity: simple relay module, DC water pump, 4 x AA battery holder, Type-c/micro dual-use USB cable x2, USB camera, Speaker module, PH2.0-3P/PH2.0-4P silicone twisted cable(20cm) x4/x2, Plastic packaging box.
Technical Specifications
-
Education / Hobby
Starter Mod/Sensors/Push Button/LED Ring/Servo/Relay Mod/Pump/Batt Holder/Cables/Camera/Speaker/Box
No SVHC (04-Feb-2026)
-
Hardware Control, IoT, AI
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
