Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.850 |
Product Information
Product Overview
micro: Breadboard is a micro:bit-based expansion board specially designed for STEM starter. It comes with a 3.23 x 2.17” breadboard (independent packing, users need to stick them together) on which you can directly build circuit with all sorts of electronic components. All IO ports are led out in the form of pin header and female header, no welding required, plug and play. The electronic parts can be used repeatedly which greatly reduces the circuit building time. The board has on-board AB buttons, PWR indicator, and independent power switch, more ways to play, meanwhile, much easier to use. This micro: breadboard is especially suitable for building and debugging circuits. It also can be applied to the micro:bit-based applications like, light control lamp, smart doorbell, temperature alarm, etc.
- Free from soldering, electronic components can be used repeatedly
- IO ports are led out in the form of pin header and female header, easy to use
- Support visual programming, mind+ and python
- Micro USB 5V power interface
- 3.3 to 5V operating voltage, 0V/3.3V digital output voltage
- Analog output voltage range from 0 to 3.3VDC
- Pin header and female header connector
- micro:bit interface ×19, power interface ×4, GND port ×4
- 3.23 x 2.17” breadboard (middle size) x1, PWR indicator x1, on-board button(A/B) x2
- Dimension is 16.2cm x 7.2cm/6.38 x 2.83", mounting hole size is M3 screw hole
Contents
Micro:Bit Breadboard x1, Middle Size Breadboard x1.
Technical Specifications
Micro Breadboard
-
BBC Micro:bit Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate