Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.23 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Track map is a multi-functional map with a size of 120cm x 90cm is specially designed for line tracking applications. There are black lines with a width of 2cm printed on the 120g map paper which is high quality and not easy to damage. The front side of this map has a figure “8” elliptical pattern that is suitable for basic robot line-tracking learning. On the backside, it is designed as a complex point-to-point pattern for meeting the requirements of advanced learning. The map has a calibration area for line tracking sensors. Users can easily calibrate Maqueen Lite (V4.1 and above) or Maqueen Plus on this map only by one key.
- Line track width is 2cm
- 120g copper plate paper
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit Boards
Product Range
-
Accessory Type
Track Map
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Track Map
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093