Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.410 |
Product Information
Product Overview
4WD mobile platform for Arduino is intended for use with the DFRobot ROMEO microcontroller and includes 4x drive motors, 4x wheels, and a complete chassis with mounting hardware. The included second level allows you to add more electronics and define a modular layout. The rectangular hole allows for a servo to be attached and be used for several purposes like a movable camera or a robotic arm. The high-strength aluminium alloy body material provides flexibility in rapid movement particularly in outdoor grass, gravel, sand, or sloped surface. Increased life span of the electronics and gears due to the chassis study structure. Pirate-4WD Mobile Platform for Arduino is also suitable for robot competitions and research-related projects.
- 4 high-quality micro-speed motor
- Complete chassis with mounting hardware
- Variety of sensors can be added
- 4WD mobile platform Motors: 3 ~ 7.5V DC
- Speed: 90cm/s
- Dimension is 200 x 170 x 105mm (7.9 x 6.7 x 4.1 in)
Technical Specifications
-
-
-
Pirate - 4WD Mobile Platform
No SVHC (21-Jan-2025)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate