Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0017
Order Code2946112
Product RangeGravity Series
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0017
Order Code2946112
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Line Tracking Sensor
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
High precision sensor module designed to add effective line tracking functionality to Arduino robotics projects; used as a navigation aid it can guide your robot by identifying white from black quickly and accurately, via TTL signal.
- TTL Output (LOW for Black, HIGH for White)
- Operating current: 20mA @ 5V
- Operating temperature range: 0°C to 50°C
- Standard assembly structure (two 3mm mounting holes with multiple of 5mm as interval)
- Digital interface
- Operating Voltage: 3.3-5.5V DC
- Board size: 28x10mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Digital Line Tracking Sensor
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536