Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0042
Order Code3517896
Product RangeGravity Series
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.420 |
Price for:Each
Minimum: 1
Multiple: 1
€8.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0042
Order Code3517896
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Infrared Distance Sensor (10cm)
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Gravity digital infrared distance sensor (10cm)
- Used in edge detection sensor, intelligent mobile robotics platforms, home cleaning robots
- Help robot to detect edge of a precipice, preventing falling off a table or down the stairs
- This IR distance sensor is connected to an Arduino digital pin
- Supply voltage range from 2.7V to 6.2V, current is less than 10mA
- 2 to 10cm (low), less than 2cm or greater than 10cm (high) detecting distance
- Digital output interface
- VCC-0.6V (high) 0.6V (low) signal voltage
- Size is 36 x 10 x 15mm / 1.42 x 0.39 x 0.59inch, weight is greater than 5g
Contents
10cm infrared sensor with breakout board, Digital sensor cable for Arduino.
Technical Specifications
Accessory Type
Digital Infrared Distance Sensor (10cm)
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012