Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0129
Order Code3517900
Product RangeGravity Series
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0129
Order Code3517900
Product RangeGravity Series
Technical Datasheet
Accessory TypeANALOGUE CH4 Gas Sensor (MQ4)
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gravity analogue CH4 gas sensor (MQ4) for Arduino uses MQ4 probe which is able to detect natural gas. It is less sensitivity in detecting alcohol, cooking fumes and cigarette smoke. The sensitivity can be adjusted by the potentiometer. The output is proportional to the density of gas. Usrs can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a gravity interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to your Arduino microcontroller.
- Standard assembling structure (Times-of-5mm centre distance between two 3mm mounting holes)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simply illustrate sensor function
- High quality connector
- Immersion gold surface
- 5V power supply, analogue interface type
- High sensitivity to CH4, natural gas
- Small sensitivity to alcohol, smoke
- Fast response, stable and long life, simple drive circuit
- Size is 40mm x 20mm(1.57"x0.79")
Technical Specifications
Accessory Type
ANALOGUE CH4 Gas Sensor (MQ4)
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229926