Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0132
Order Code3517903
Product RangeGravity Series
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.410 |
Price for:Each
Minimum: 1
Multiple: 1
€8.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0132
Order Code3517903
Product RangeGravity Series
Technical Datasheet
Accessory TypeANALOGUE Carbon Monoxide Sensor (MQ7)
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity analogue Carbon Monoxide Sensor (MQ7) For Arduino It uses MQ7 probe to detect Carbon Monoxide (CO) concentrations in the air from 20 to 2000ppm. The sensitivity can be adjusted by the potentiometer. The output is proportional to the density of gas. You can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a Gravity Interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to your Arduino microcontroller.
- 5V power supply, analogue interface type
- Pin definition: 1-output, 2-GND, 3-VCC
- High sensitivity to carbon monoxide
- Fast response
- Stable and long life
- Size is 40mm x 20mm (1.57" x 0.79")
Technical Specifications
Accessory Type
ANALOGUE Carbon Monoxide Sensor (MQ7)
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015