Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0156
Order Code3974124
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420908332
Your Part Number
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0156
Order Code3974124
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420908332
Technical Datasheet
Accessory TypeAnalog Rotary Switch Module
For Use WithArduino UNO R3 Board
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0156 is a Gravity: analogue rotary switch module V1. Rotary switch is often used when more than 2 positions are needed, such as multi-speed control. The rotary switch uses an analogue input to read the 12 state which saves IO resource for the Arduino.
- 2-12 selectable tap position
- Indicator LEDs for each position
- Supply voltage: voltage controller
- Analogue interface
- Size is 43mm x 38mm x 40mm
Contents
Rotary switch x 1, Analog interface cable x 1.
Technical Specifications
Accessory Type
Analog Rotary Switch Module
Product Range
Gravity Series
For Use With
Arduino UNO R3 Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024