Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0160
Order Code2946119
Product RangeGravity Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.620 |
Price for:Each
Minimum: 1
Multiple: 1
€14.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0160
Order Code2946119
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Weight Sensor
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity digital weight sensor module based around the HX711 precision 24-bit analogue to digital converter; which is designed for weight scale and industrial control applications to interface directly with a bridge sensor. This sensor lowers the cost of an electronic scale whilst also improving performance and reliability.
- 5 to 15V excitation voltage
- 1.0±0.15mV/V output sensitivity
- 1 per thousand cent of full scale synthetical error
- 0.05/0.03(30min)%F.S zero shift
- 0.05/0.03%F.S/10°C zero temperature shift
- Analogue output
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Weight sensor module, Weight sensor, Sensor cable x 2.
Technical Specifications
Accessory Type
Digital Weight Sensor
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05