Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0161-V2
Order Code3769978
Your Part Number
Technical Datasheet
55 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.060 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€34.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0161-V2
Order Code3769978
Technical Datasheet
Board TypepH Sensor/Meter Kit
IC / Module Used-
Application Sub TypepH
Kit ContentsDFRduino UNO R3, pH Signal Conversion Board V2, pH Probe, Std Buffer Solution 4.0/7.0, Sensor Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity: Analog pH sensor/meter kit V2 is specifically designed to measure the pH of the solution and reflect the acidity or alkalinity. It is commonly used in various applications such as aquaponics, aquaculture, and environmental water testing.
- 3.3V to 5.5V wide voltage input
- Hardware filtered output signal, low jitter
- Gravity connector and BNC connector, plug and play, no welding
- Software library supports 2-point calibration and automatically identifies standard buffer solution
- Uniform size and connector, convenient for the design of mechanical structures
Contents
PH probe(laboratory grade) x 1, pH signal conversion board x1, Gravity analogue sensor cable x 1, pH standard buffer solution 4.0 x2, pH standard buffer solution 7.0 x 2, Waterproof gasket x 2, Screw cap for BNC connector x 1, M3 x 10 nylon pillar x 4, M3 x 5 screws x 8.
Technical Specifications
Board Type
pH Sensor/Meter Kit
Application Sub Type
pH
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
-
Kit Contents
DFRduino UNO R3, pH Signal Conversion Board V2, pH Probe, Std Buffer Solution 4.0/7.0, Sensor Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069195