Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0175
Order Code2946121
Product RangeGravity Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0175
Order Code2946121
Product RangeGravity Series
Technical Datasheet
Accessory TypeAnalog UV Sensor
For Use WithDFRduino UNO R3 - Arduino Compatible Board
Product RangeGravity Series
Product Overview
Gravity analogue UV sensor suitable for acquiring UV intensity indoors or outdoors. It is equipped with an internal amplifier which converts photo-current to voltage depending on the UV intensity. This unique feature offers an easy interface to external circuits such as ADC. The sensor is suitable for use in Smartphone, smart watch, weather station and navigation applications.
- Photodiode sensitive to UV-A and UV-B
- Embedded operational amplifier
- Analogue voltage output
- 280 to 390nm sensitivity wave length
- UV-A and UV-B sensitivity region
- 5V DC Supply voltage
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Analog UV Sensor
Product Range
Gravity Series
For Use With
DFRduino UNO R3 - Arduino Compatible Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01