Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.800 |
Product Information
Product Overview
Fingerprint sensor with 5 fingerprint projects is an Arduino compatible fingerprint module. With the high speed DSP processor, it could also work with other serial device, like MSP430, 51, AVR, PIC, STM32, ARM and FPGA device. This fingerprint module could work alone without any principal computer or any PC software. It could store 1000 fingerprint. Support fingerprint entry, intelligent image processing, fingerprint comparison and fingerprint search mode. It also has a high sensitivity to both wet and dry fingerprint recognition. This module could be widely used in security field, such as license management etc. It can also be used to replace the IC card, password, hardware switch in your application.
- Power supply: DC 3.8V-7.0V
- Operating current: 65mA (typical)
- UART (TTL logical level) interface
- Baud rate: (9600*N)bps, N=1~12(default N=6, 57600bps)
- Image acquisition time: <lt/>1S
- FAR: <lt/>0.001%, FAR: <lt/>0.001%
- Average searching time: <lt/>1s (1:500, average)
- Matching mode: comparison mode (1:1) and search mode (1:N)
- Character file: 256 bytes, Template file: 512 byte, Security level: 5(1,2,3,4,5(highest))
- Outline dimension: 54x20x20.5mm (2.13x0.79x0.81")
Technical Specifications
Fingerprint Sensor with 5 Fingerprint Projects
-
Arduino Development Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate