Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
Product Information
Product Overview
Simple sensor that uses piezo film to detect vibration, impact and touch. The film comprises a 28µm thick piezoelectric PVDF polymer with screen-printed Ag-ink electrodes, laminated and fitted with two crimped contacts. As the piezo film is displaced from the mechanical neutral axis and bending creates very high strain within the piezo polymer, high voltages (about ±90V) are generated. When the assembly is deflected by direct contact, the device acts as a flexible switch, and the generated output is sufficient to trigger MOSFET or CMOS stages directly.
- Provides digital and analogue output signals
- Wide dynamic range (0.001Hz - 1000MHz)
- 5V Operating voltage
- Plug and play 3-pin Gravity interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Sensor board, piezo film and Gravity cable
Technical Specifications
Flexible Piezo Film Vibration Sensor
Gravity Series
DFRduino UNO R3 - Arduino Compatible Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate