Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.010 |
Product Information
Product Overview
Analogue ECG sensor for use with Arduino projects; used to measure the electrical activity of the heart and monitor heart rate. This electrical activity can be charted and output as an analogue reading. An ECG signal can be extremely noisy so an AD8232 chip is included which will generate a clear signal from the PR and QT Intervals. By using the Arduino IDE Serial Plotter feature you will be able to view the plotted ECG output on a PC.
- Input Voltage: 3.3 to 6V (5V recommended)
- 0 to 3.3V Output voltage
- Analogue interface
- Plug and play 3-pin Gravity interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
ECG sensor board, ECG sensor cable, 6x Biomedical sensor pads and Gravity cable
Warnings
Note: This is NOT a medical device and is not intended to be used to diagnose or treat any condition
Technical Specifications
Analog Heart Rate Monitor Sensor (ECG)
Gravity Series
DFRduino UNO R3 - Arduino Compatible Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate