Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.020 |
Product Information
Product Overview
SEN0219 is a high-precision infrared Arduino CO2 sensor. The effectively measuring range is from 400 to 5000ppm. This sensor is based on non-dispersive infrared technology and has good selectivity and oxygen-free dependency. Besides, its service life could up to 5 years. It integrates temperature compensation and support DAC output. The current CO2 concentration can be read with only one digital port. It is easy to use and is compatible with all types of microcontrollers and sensors. In addition, it is a high-performance sensor that combines the technology of mature infrared absorption gas detection with precision optical circuit design. It has characteristics such as high sensitivity, high resolution, low power consumption, fast response, anti-water vapor interference, no poisoning, high stability and long life. It is widely used in HVAC, indoor air quality monitoring, industrial process & security protection monitoring, agriculture and animal husbandry production process monitoring.
- Gas cell with gold plating, waterproof and anti-corrosion
- High sensitivity and low power consumption, excellent stability, high cycle life
- Response time: T90 < 120s, resolution: 1ppm, accuracy: ±(50ppm+5% rdg)
- Temperature compensation and excellent linear output
- 4.5 to 5.5V operating voltage range
- Anti-water vapor interference and no poisoning
- Gravity: analogue (analogue output 0.4 to 2V)
- Dimension is 69mm×37mm, operating temperature range from 0°C to 50°C
Contents
Gravity: PWM infrared carbon dioxide sensor (400-5000 ppm) x1, Digital sensor cable for Arduino x1.
Technical Specifications
ANALOGUE Infrared CO2 Sensor
-
-
PWM Infrared Carbon Dioxide Sensor, Digital Sensor Cable
Gravity Series
-
-
-
Arduino Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate