50 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.180 |
Product Information
Product Overview
Gravity I2C triple axis accelerometer LIS2DH is based around a MEMS LIS2DH chip solution and has high performance ultra low power mode. The module is fitted with a Gravity I2C interface for easy plug and play integration in to projects. The build in LDO power management chip gives wide range of input voltages from 3.3 to 5V. The on-board I2C level conversion also makes it compatible with 3.3 and 5V devices. Typical applications include motion activated, display orientation, shake control, pedometer, gaming and virtual reality input devices and impact recognition and logging.
- Gravity plug and play interface
- Ultra-low power (2uA)
- Fast response rate (up to 400KHz)
- Compact and easy to install
- Operating voltage of 3.3Vto 5V
- Operating current of 2uA (low-power mode 50Hz ODR) / 11uA (normal mode 50Hz ODR)
- Adjustable sensitivity: ± 2g / ± 4g / ± 8g / ± 16g
- Frequency of 1Hz to 5.3KHz, 16bit data output
- Embedded temperature sensor, embedded FIFO
- Module size is 26.2 × 26.2mm/1.03 x 1.03inch, weight is 12g
Contents
Gravity: I2C Triple Axis Accelerometer LIS2Dh x1, Gravity-4 Pin Cable x1.
Technical Specifications
I2C Triple Axis Accelerometer - LIS2DH
Gravity Series
Arduino Development Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate