Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0232
Order Code3517935
Product RangeGravity Series
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.730 |
Price for:Each
Minimum: 1
Multiple: 1
€33.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0232
Order Code3517935
Product RangeGravity Series
Technical Datasheet
Silicon Manufacturer-
Accessory TypeANALOGUE Sound Level Meter Kit
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsAnalog Sound Level Meter, 3-Pin Gravity Analog Cable
For Use WithDFRduino UNO R3 Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0232 is an Arduino compatible Gravity: analogue sound level meter (also known as decibel meter, noise meter). It uses instrument circuit and low noise microphone which enable it to accurately measure the sound level of the surrounding environment. It can be applied to environmental noise testing, such as highway noise monitoring station, bedroom noise monitoring, etc.
- High precision, use instrument circuit, low noise microphone
- Wide input voltage from 3.3 to 5.0V
- Simple conversion, linear analogue output
- No complex algorithm is required
- Easy to use, plug and play, without soldering
- Measuring range from 30dBA to 130dBA, measurement error of ±1.5dB
- 31.5Hz to 8.5kHz frequency response, 125ms time characteristics
- 22mA at 3.3V, 14mA at 5.0V input current
- 0.6V to 2.6V output voltage
- Module size is 60mm x 43mm / 2.37in x 1.68in
Contents
Analog sound level meter x1, Gravity analogue cable 3 Pin x1.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Analog Sound Level Meter, 3-Pin Gravity Analog Cable
Product Range
Gravity Series
Accessory Type
ANALOGUE Sound Level Meter Kit
Core Architecture
-
Silicon Core Number
-
For Use With
DFRduino UNO R3 Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056