50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €14.730 |
Product Information
Product Overview
SEN0236 is a Gravity: I2C BME280 environmental sensor board that integrates temperature sensor, humidity sensor and barometer on-board. The sensor is of high precision, multiple functions and small size. It provides both SPI and I2C interface which make it easy to make a fast prototypes. It can be widely used in environmental monitoring, story height measurement and IoT control and so on. Gravity I2C BME280 environmental sensor has based on Bosch newest MEMS sensor. It is very stable to compare with other kind of sensors, especially the air pressure measurement, the offset temperature coefficient is ±1.5Pa/K, equiv. to ±12.6 cm at 1°C temperature change. Therefore, the stable and multi-function make BME280 become a good choice in many scenes. Suitable for Context awareness, e.g. skin detection, room change detection, home automation control, Internet of things, GPS enhancement, indoor and outdoor navigation, leisure and sports applications, weather forecast applications.
- Compatible with 3.3V/5V microcontrollers
- Environmental monitoring (temperature, humidity and barometer)
- Gravity I2C interface and reserve XH2.54 SPI interface
- Small size, convenient to install
- Working voltage range from 3.3V to 5.0V, working current of 2mA
- Working temperature range from -40°C to +85°C
- Resolution of 0.1°C, deviation of ±0.5°C
- Humidity measuring range of 0 to 100%RH, resolution of 0.1%RH, deviation of ±2%RH
- Pressure measuring range from 300 to 1100hPa
- Dimension is 22mm x 25mm, weight is 12g
Contents
Gravity I2C BME280 environmental sensor (Temperature, Humidity, Barometer) x1, xh2.54-6Pin header x1, Gravity-4P I2C/ UART sensor wire x1.
Technical Specifications
-
-
-
I2C BME280 Environmental Sensor, XH2.54 6-Pin Header Connector, Gravity-4P I2C/UART Sensor Wire
Gravity Series
Gravity I2C BME280 Environmental Sensor
-
-
DFRduino UNO R3 Boards
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate