Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0263
Order Code3517943
Product RangeGravity Series
Your Part Number
Technical Datasheet
6 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.740 |
Price for:Each
Minimum: 1
Multiple: 1
€51.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0263
Order Code3517943
Product RangeGravity Series
Technical Datasheet
Accessory TypeGravity I2C Non-contact IR Temperature Sensor
For Use WithArduino Board
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Gravity I2C non contact IR temperature sensor (MLX90614-DCI)
- Small field of view (FOV = 5°)
- More suitable for industrial applications where the detection distance can be longer
- Operating voltage range from 3.3V to 5V
- Operating current of 1.2mA
- Temperature range from -70.01°C to +270°C (0.01°C resolution)
- I2C interface type, VCC, GND, SCL, SDA interface line sequence
- Dimension is 31.5mm x 18mm/1.24inch x 0.7inch, weight is 15g
Contents
Gravity I2C Non-Contact IR Temperature Sensor x1, JST Ph2.0 4-Pin Cable x1.
Technical Specifications
Accessory Type
Gravity I2C Non-contact IR Temperature Sensor
Product Range
Gravity Series
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016