Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €74.310 |
Product Information
Product Overview
Gravity huskyLens pro OV5640 (5.0MegaPixel camera) is an easy-to-use AI machine vision sensor. It's equipped with multiple functions such as face recognition, object tracking, object recognition, line tracking, colour recognition and tag (QR code) recognition. Through the UART / I2C port, the HuskyLens can connect to popular main control boards like Arduino, micro:bit, Raspberry Pi and LattePanda to help to make very creative projects without playing with complex algorithms. HuskyLens is pretty easy-to-use. Users can change various algorithms easily by pressing the function button. HuskyLens can be eyes of robots, which allows robot to recognize you, understand your hand gesture commands, or help you put stuff in order and so on.
- Kendryte K210 processor
- OV5640 (5.0Megapixel camera) image sensor
- Supply voltage of 3.3 to 5.0V
- Current consumption (typ) of 320mA at 3.3V, 230mA at 5.0V
- UART, I2C connection interface
- 2.0inch IPS screen with 320 x 240 resolution display
- Dimension is 52mm x 44.5mm / 2.05 x 1.75inch
Contents
HuskyLens 5Mp Mainboard, M3 Screws x6, M3 Nuts x6, Small Mounting Bracket x1, Heightening Bracket x1, Gravity 4-Pin Sensor Cable x1.
Technical Specifications
-
-
-
HuskyLens Mainboard, M3 Screws, M3 Nuts, Small Mounting Bracket, Heightening Bracket, Sensor Cable
No SVHC (21-Jan-2025)
-
-
Arduino, micro:bit, Raspberry Pi and LattePanda
Gravity Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate