Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.710 |
Product Information
Product Overview
SEN0344 is a Fermion: MAX30102 heart rate and oximeter sensor V2.0. The DFRobot heart rate and oximeter sensor integrates the Analog DevicesMAX30102 chip and an MCU with heart rate and oximetry algorithm. The MAX30102 uses PPG(Photo Plethysmography) to measure data, which will be converted into heart rate and oximetry values when processed by the MCU, then output through I2C or UART, making the sensor easy to use and greatly reducing resource occupation of main controller. Meanwhile, the corresponding upper computer is provided to allow you to conveniently read data by a PC. Typical applications include heart rate blood oxygen project, home heart rate oximeter and long-term heart rate and blood oxygen monitoring project.
- Microcontroller with integrated algorithm
- Data can be read directly through the host computer
- Dimension is18 x 22mm
Contents
Fermion: MAX30102 heart rate and oximeter sensor V2.0 x 1, 2.54-6P black single-row pin header x 1.
Technical Specifications
Analog Devices
-
MAX30102
Arduino UNO R3 Board
No SVHC (21-Jan-2025)
-
-
Heart Rate and Oximeter Sensor Module V2.0, 6P Black Single-Row Pin Header
Fermion Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate