Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.440 |
Product Information
Product Overview
SEN0375 is a Fermion: BME680 environmental sensor breakout board. BME680 is a 4-in-1 multi-functional MEMS environmental sensor which integrates VOC (Volatile Organic Compounds) sensor, temperature sensor, humidity sensor and barometer. It is designed for air quality monitor, and due to the MEMS technology, BME680 has a small size and low power consumption. It can be widely used in environmental monitoring, home automation and control, Internet of Things (IoT) wearable device, GPS enhancement, etc. This BME680 sensor adopts more simplified breakout design and leads out pitch 2.54 pin/female and SPI connectors. And it has onboard voltage regulator IC and I2C level translator circuit, which makes this sensor more convenient to be integrated into various applications.
- MEMS sensor, small size, low power consumption, high reliability
- Wide voltage input, compatible with 3.3V and 5V controller
- Environmental sensor: temp, humidity, barometer, VOC, 4-in-1 environmental parameter monitoring
- I2C connector, plug and play
- Small size and easy to install
- Default I2C address: 0x76
- Temperature measurement range from -40°C to +85°C
- Humidity measurement range from 0-100%r.H
- Atmospheric pressure measurement range from 300 to 1100hPa
- IAQ (Indoor Air Quality) range from 0 to 500 (the larger, the worse)
Contents
BME680 environmental sensor module x1, 2.54 single row 4PIN connector x1, 2.54 single row 6PIN connector x1.
Technical Specifications
Bosch Sensortec
-
BME680
DFRduino UNO Development Boards
-
-
Environmental Sensor Module BME680, 2.54 Single Row 4-Pin Connector, 2.54 Single Row 6-Pin Connector
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate