Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.440 |
Price for:Each
Minimum: 1
Multiple: 1
€25.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0376
Order Code3769863
Technical Datasheet
Accessory TypeGravity Alcohol Sensor (0-5ppm)
For Use WithArduino, ESP32 and Raspberry Pi Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity: alcohol sensor is an Arduino compatible alcohol sensor module with a 0-5ppm measuring range, supporting I2C and UART outputs. Aiming at fast and accurate detection of alcohol gas concentration in the air, the sensor is well applicable to the small alcohol concentration measurement in the breathalyzer, smart vehicle, and so on.
- Interfering gas: benzene, toluene, acetic acid, hydrogen sulphide, carbon monoxide
- Operating voltage: 3.3~5.5V DC
- 0.05W power
- Signal output: I2C, UART(0~3V)
- Measuring range: 0~5ppm, resolution: ≤0.01ppm(10ppb)
- Operating temperature range from -20⁰C to 50⁰C
- Board dimension: 27mm×37mm/1.06×1.46"
Contents
Alcohol Sensor module x1, Gravity-4pin I2C Cable x1, M3*10 Nylon post x4, M3*5 Screws x8.
Technical Specifications
Accessory Type
Gravity Alcohol Sensor (0-5ppm)
Product Range
-
For Use With
Arduino, ESP32 and Raspberry Pi Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022