Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
Product Information
Product Overview
SEN0405 is a Fermion LIS2DW12 triple axis accelerometer sensor (Breakout) (±16g) board. The LIS2DW12 is a low power high-performance three-axis linear accelerometer, featuring low power(50nA), low noise(1.3mgRMS), 32 FIFO, ±2g/±4g/±8g/±16g full scale, 16-bit data output and 1.6~1.6kHz bandwidth. The sensor comes with two independent programmable interrupts and a dedicated internal engine that can achieve various motion and acceleration detection including free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wakeup for smart power saving etc. It is suitable for self-balancing robot, free-fall detection, human action recognition, gesture recognition and gaming tap/double-tap recognition, motion detection for wearables.
- Selectable scales ±2g/±4g/±8g/±16g
- 16bit data output
- Two independent programmable interrupts
- 3.3V operating voltage and 50nA operating current
- SPI/I2C interface
- 0x19 (default address)/0x18 (optional: pull down the SDO pin to select) I2C address
- Operating temperature range -40℃ to 85℃
- 16bit data output
- 32 level FIFO (first-in first-out buffer zone) and 10000g high shock survivability
Contents
Fermion LIS2DW12 triple axis accelerometer sensor (Breakout) (±16g), 2.54-4P black single pin header x2.
Technical Specifications
-
-
-
LIS2DW12 Triple Axis Accelerometer Breakout Board, 2 x 4-Pin Header Connectors
-
Triple Axis Accelerometer Sensor
-
-
Arduino Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate