Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.990 |
Price for:Each
Minimum: 1
Multiple: 1
€11.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0412
Order Code3879722
Technical Datasheet
Accessory TypeTriple Axis Accelerometer Board
For Use WithArduino Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity I2C H3LIS200DL triple axis accelerometer sensor (±100g/±200g). The H3LIS200DL is a high-performance triple-axis linear accelerometer with an ultra-low power consumption of 10uA. It offers user-selectable scales of ±100g/±200g and is capable of measuring accelerations with output data rates from 0.5Hz to 1KHz. It is suitable for use in shock detection and record, free-fall detection and vehicle crash test.
- 8bit data output
- Easy-to-use Gravity interface, no need to solder
- Change I2C address by the toggle switch
- 3.3V to 5V operating voltage
- Operating current of 10µA(low-power)/0.3mA-0.4mA(normal mode)
- Gravity-I2C interface and 0x19 (default) / 0x18 (optional) I2C address
- Operating temperature range -40°C to +85°C
- 10000g high shock survivability
- Mounting hole size inner diameter 3mm/outer diameter 6mm
Contents
Gravity I2C H3LIS200DLtriple axis accelerometer sensor, Gravity-4P I2C/UART sensor connector.
Technical Specifications
Accessory Type
Triple Axis Accelerometer Board
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02