Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.960 |
Product Information
Product Overview
SEN0430 is a Fermion: TMF8801 ToF Distance Ranging Sensor (20-2500mm) (Breakout). The TMF8801 is a time-of-flight distance ranging sensor that uses the time difference between light pulses to measure distance. It provides single zone detection of an object irrespective of the colour, reflectivity and texture of the object. The TMF8801 offers high dynamic range and detection sensing measurements from 2-250cm distances. The device can make highly accurate distance measurements within ±5% and is capable of operation in dark environments and in the presence of sunlight. A built-in histogram is featured to delivers dynamic cover glass calibration and crosstalk compensation and background light noise is minimized through on-chip sunlight rejection filters. The TMF8801 outputs data through a I2C fast-mode communications interface and an integrated micro controller, which is featured with all algorithms included on-chip with no need for external optics.
- 21⁰ FOI, detect the object closest to the centre
- 940nm VCSEL class 1 eye safety
- Low power consumption
- Operating voltage is 2.7~3.3V
- Dimension is 21×14.5mm
Contents
Fermion: TMF8801 ToF distance ranging sensor (10-2500mm) x1, 2.54-8P black single-row connector x1.
Technical Specifications
AMS
-
TMF8801
Arduino UNO v3.0[R3] Board
No SVHC (14-Jun-2023)
-
-
Time-of-Flight Distance Ranging Sensor TMF8801, 8P Black Single-Row Connector
Fermion Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate