Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.060 |
5+ | €23.270 |
10+ | €20.640 |
20+ | €20.230 |
Price for:Each
Minimum: 1
Multiple: 1
€28.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 101-8430-09-203 is a PMI base Lamp Socket with black nickel metal finish and solder terminal. This 101-series socket is for use with Dialight T-1-3/4 midget flange base incandescent lamp.
- For 15/32" mounting hole
- Watertight
Applications
Lighting
Technical Specifications
Voltage Rating
28V
Accessory Type
Indicator Base
Product Range
101
Mounting Hole Dia
11.906mm
For Use With
Dialight T-1 3/4 Midget Flange Base Incandescent Lamp
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134