Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No125-0410-11-103
Order Code1348747
Product Range125 Series
Technical Datasheet
75 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €33.100 |
5+ | €30.270 |
10+ | €27.430 |
25+ | €26.800 |
50+ | €26.170 |
100+ | €25.530 |
Price for:Each
Minimum: 1
Multiple: 1
€33.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No125-0410-11-103
Order Code1348747
Product Range125 Series
Technical Datasheet
Voltage Rating120V
Mounting Hole Dia17.463mm
Accessory TypeIndicator Base
For Use WithT-3 1/4 Lamp
Product Range125 Series
Technical Specifications
Voltage Rating
120V
Accessory Type
Indicator Base
Product Range
125 Series
Mounting Hole Dia
17.463mm
For Use With
T-3 1/4 Lamp
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022907