Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
35 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €33.120 |
5+ | €29.830 |
10+ | €26.520 |
25+ | €25.590 |
50+ | €24.650 |
100+ | €23.710 |
250+ | €23.070 |
Price for:Each
Minimum: 1
Multiple: 1
€33.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No373-0410-01-203
Order Code1991188
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia17.46mm
Current Rating170mA
Supply Voltage28V
Lens Shape-
Product Range-
Technical Specifications
Lamp Base Type
-
Current Rating
170mA
Lens Shape
-
Mounting Hole Dia
17.46mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability