Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1049F
Order Code1138255
Your Part Number
Technical Datasheet
20,432 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.650 |
| 10+ | €1.230 |
| 100+ | €0.701 |
| 500+ | €0.659 |
| 1000+ | €0.616 |
Price for:Each
Minimum: 5
Multiple: 5
€8.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 515-1049F from Dialight is a 3.56mm single round press fit light pipe.
- Right angle viewing
- Operating temperature range from -30°C to 100°C
- Low profile PCB mountable
- Mounting hole size of 0.076"
- Mounting hole pitch 0.117"
Applications
LED Lighting
Notes
Suggested by Supplier LEDs Series: 597-3**1-207F & 597-77*1-207F
Technical Specifications
Length
16.6mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
90°
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237