Print Page
Image is for illustrative purposes only. Please refer to product description.
2,431 In Stock
12,950 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.770 |
| 10+ | €0.935 |
| 25+ | €0.884 |
| 50+ | €0.834 |
| 100+ | €0.783 |
| 500+ | €0.762 |
Price for:Each
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This device has 3 x 2.5mm diameter elements placed 4.32mm (0.17") apart. They can be placed in arrays with a 5mm (0.2") pitch and can utilize either single or multi-colour LED's.
- High transmissive polycarbonate material
- UL94V-0 compliant
- ESD protection (circuit isolated from front panel)
- Wide viewing angle
- Press fit to PCB
- 35% oxygen index
- Operating/storage temperature range -30°C to +100°C
Technical Specifications
Length
22.86mm
Mounting Orientation
Vertical
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
3Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454