Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1069F
Order Code4256535
Product RangeOptopipe 515 Series
Your Part Number
Technical Datasheet
789 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.520 |
| 10+ | €1.030 |
| 25+ | €0.985 |
| 50+ | €0.940 |
| 100+ | €0.895 |
| 500+ | €0.837 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1069F
Order Code4256535
Product RangeOptopipe 515 Series
Technical Datasheet
Length13.06mm
No. of Light Pipes3Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
13.06mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
3Pipes
Light Pipe Mounting
Press Fit
Product Range
Optopipe 515 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454