Print Page
Image is for illustrative purposes only. Please refer to product description.
457 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.680 |
25+ | €1.540 |
50+ | €1.390 |
100+ | €1.250 |
500+ | €1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-3505F
Order Code1519367
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 5mcd, G 8mcd
Forward Voltage / ColourR 2.1V, G 2.3V
Viewing Angle65°
Height7.24mm
Width7.24mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 550-3505F is a 5mm LED CBI® Circuit Board Indicator offers 65° viewing angle and bicolour lamp. The multiple CBIs form horizontal LED arrays on 7.24mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. Common cathode simplifies design and the red/green LED provides yellow-orange as a third colour.
- High Contrast, UL94V-0 rated, black housing
- 32% Oxygen index
- PBT (0.462g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 2.1V, G 2.3V
Height
7.24mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Colour
R 5mcd, G 8mcd
Viewing Angle
65°
Width
7.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009