Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No550-4013F
Order Code3923689
Product Range550 Series
Technical Datasheet
836 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.970 |
10+ | €1.160 |
25+ | €1.110 |
50+ | €1.060 |
100+ | €1.010 |
500+ | €0.895 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-4013F
Order Code3923689
Product Range550 Series
Technical Datasheet
LED ColourRed, Green, Blue
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 2.5cd, G 4.25cd, B 1.9cd
Forward Voltage / ColourR 2.2V, G 3.2V, B 3.2V
Viewing Angle-
Height7.87mm
Width7.37mm
Product Range550 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.2V, G 3.2V, B 3.2V
Height
7.87mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Colour
R 2.5cd, G 4.25cd, B 1.9cd
Viewing Angle
-
Width
7.37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025