Print Page
Image is for illustrative purposes only. Please refer to product description.
700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.820 |
25+ | €1.680 |
50+ | €1.540 |
100+ | €1.400 |
500+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-3508-80-1NF
Order Code4683879
Product Range551 Series
LED ColourRed, Green
No. of LEDs1LEDs
LED MountingSMD - Reverse Mount
Bulb SizeT-1 (3mm)
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 19mcd, G 19mcd
Forward Voltage / ColourR 2V, G 2.1V
Viewing Angle75°
Height7.1mm
Width4.95mm
Product Range551 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
LED Mounting
SMD - Reverse Mount
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.1V
Height
7.1mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 19mcd, G 19mcd
Viewing Angle
75°
Width
4.95mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159