Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No551-3513F
Order Code3923687
Product Range551 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.280 |
| 10+ | €0.809 |
| 25+ | €0.748 |
| 50+ | €0.688 |
| 100+ | €0.627 |
| 500+ | €0.556 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-3513F
Order Code3923687
Product Range551 Series
Technical Datasheet
LED ColourRed, Green
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size-
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 19mcd, G 19mcd
Forward Voltage / ColourR 2V, G 2.1V
Viewing Angle75°
Height5.08mm
Width-
Product Range551 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.1V
Height
5.08mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity / Colour
R 19mcd, G 19mcd
Viewing Angle
75°
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025