Print Page
Image is for illustrative purposes only. Please refer to product description.
3,805 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.360 |
| 10+ | €1.180 |
| 25+ | €1.140 |
| 50+ | €1.110 |
| 100+ | €1.070 |
| 500+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0222F
Order Code1519404
Technical Datasheet
LED ColourGreen
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.9V
Viewing Angle60°
Height9.65mm
Width4.32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 553-0222F is a 3mm CBI® green/green Bi-level LED Indicator with tinted diffused lens and 5mm LED centreline. This LED features 565nm peak wavelength.
- Right angle viewing
- Cathode right polarity
- Low current LED
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.9V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068