Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-3511-600F
Order Code3923688
Product Range553 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.180 |
25+ | €1.150 |
50+ | €1.130 |
100+ | €1.100 |
500+ | €0.944 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-3511-600F
Order Code3923688
Product Range553 Series
Technical Datasheet
LED ColourRed, Green
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2.7mm
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 19mcd, G 19mcd
Forward Voltage / ColourR 2V, G 2.1V
Viewing Angle75°
Height-
Width-
Product Range553 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.1V
Height
-
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
2.7mm
Luminous Intensity / Colour
R 19mcd, G 19mcd
Viewing Angle
75°
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045