Print Page
46 In Stock
145 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.010 |
5+ | €26.190 |
10+ | €25.400 |
20+ | €24.660 |
50+ | €23.550 |
Price for:Each
Minimum: 1
Multiple: 1
€27.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1412-203F
Order Code3404727
Product Range557
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia17.46mm
Forward Current / ColourR 70mA, G 16mA
Operating Voltage / ColourR 5V, G 5V
Luminous Intensity / ColourR 720mcd, G 1.8cd
IP / NEMA Rating-
Product Range557
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 70mA, G 16mA
Luminous Intensity / Colour
R 720mcd, G 1.8cd
Product Range
557
Mounting Hole Dia
17.46mm
Operating Voltage / Colour
R 5V, G 5V
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886